Industrial Shields Arduino IS.AB20AN.HF ARDBOX Analog 20 I/Os PLC
Industrial Shields Arduino IS.AB20AN.HF ARDBOX Analog 20 I/Os PLC offers 20x digital inputs/outputs, 10x analog inputs, and 10x digital or analog outputs. The IS.AB20AN.HF PLC provides a master-slave connection using I2C as communication between two computers. The device supports Arduino LEONARDO allowing USB programming. This feature makes the IS.AB20AN.HF ARDBOX analog PLC have immediate access to program, maintain and prepare it for set up, permitting users control of equipment without limits.The Industrial Shields IS.AB20AN.HF provides expandability, providing up to 127 modules using the I2C connection. This feature allows up to 2.540 input/outputs in a Master-Slave connection. The IS.AB20AN.HF ARDBOX analog PLC features an Ardunio-based PLC, expandability, and standardized modules, with an instant connection and programming.
Features
- 10 inputs (7VDC to 24VDC):
- Analog (0 to 10VDC) and digital (7VDC to 24VDC)
- 10 outputs (5VDC to 24VDC):
- Analog (0 to 10VDC) and digital/PWM isolated (5VDC to 24VDC)
- Communications:
- USB, RS485, RS232, Half-Full Duplex (Modbus), I2C, SPI
- Technical specifications:
- Pot: 30W
- Flash memory: 32kB, of which 4kB used by the bootloader
- SRAM: 2.5kB
- EEPROM: 1kB
- Clock Speed: 16MHz
Additional Resources
Videos
Layout
發佈日期: 2019-08-07
| 更新日期: 2023-03-23