Vishay / Sfernice ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.

Features

  • Large knob diameter range
  • Designed to provide a good grip for bare hands or gloves
  • With lateral screw fixing
  • Plastic or aluminum material
  • Custom metallic knob on request (shape, marking, color, and hole for shaft diameter)

Applications

  • Panel potentiometers
  • Encoders
  • Rotary switches
View Results ( 77 ) Page
零件編號 軸直徑 外徑 高度 材料 設計 指示器類型
ACCKMS1316NGJ6 6 mm 13 mm 16 mm Aluminum Skirted Graduation to 10
ACCKPS1412NLR6 6 mm 14.3 mm 12.3 mm Plastic Skirted Line on Top and Skirt
ACCKMP1316NLS14 1/4 in 12.7 mm 15.9 mm Aluminum Pointer Line on Side
ACCKMP2416NLS14 1/4 in 23.8 mm 15.9 mm Aluminum Pointer Control Knob Line on Side
ACCKIS2012NLD14 1/4 in 20 mm 12 mm Plastic Skirted Line on Side, Top and Skirt
ACCKIS2012NLD6 6 mm 20 mm 12 mm Plastic Skirted Line on Side, Top and Skirt
ACCKMP1325NLP14 1/4 in 12.7 mm 25.4 mm Aluminum Pointer Control Knob Line on Top and Side
ACCKMP1325NLP6 6 mm 12.7 mm 25.4 mm Aluminum Pointer Control Knob Line on Top and Side
ACCKMP1925NLP14 1/4 in 19 mm 25.4 mm Aluminum Pointer Control Knob Line on Top and Side
ACCKMP1925NLP6 6 mm 19 mm 25.4 mm Aluminum Pointer Control Knob Line on Top and Side
發佈日期: 2024-10-30 | 更新日期: 2026-01-26