APEM XF Multi-Axis Rugged Fingertip Controller

APEM XF Multi-Axis Rugged Fingertip Controller is designed according to the ISO 25197 standard and is rated to withstand 80lbf pull force across the X/Y axis and over 5Nm torque in the Z axis. This controller is specifically engineered for vehicle applications and features contactless Hall effect sensing, providing long-life proportional control for more than 5 million lifecycles. The XF device is panel sealed up to IP67 and offers CAN bus J1939 and CANopen protocol options. The construction includes a stainless steel shaft, silicone boot, and a glass-filled nylon handle and body. APEM XF Multi-Axis Rugged Fingertip Controller operates from a 5VDC ±0.01VDC supply voltage range and -40°C to +85°C temperature range. Suitable applications include construction machinery, material handling equipment, and marine vessels.

Features

  • Rugged design for vehicle applications
  • Up to three axis
  • CAN bus J1939 and CANopen protocol options
  • USB protocol options
  • Non-contacting Hall effect technology
  • Panel sealed up to IP67
  • Stainless steel shaft
  • Silicone boot
  • Glass-filled nylon handle and body

Applications

  • Construction machinery
  • Marine vessels
  • Material handling equipment

Specifications

  • 5VDC ±0.01VDC supply voltage range
  • 15mA supply current, +10mA per axis (single sensor)
  • -10VDC maximum reverse polarity
  • 16VDC maximum transient overvoltage
  • >5M lifecycles
  • -40°C to +85°C operating/storage temperature range
發佈日期: 2025-04-28 | 更新日期: 2025-05-19