MEAN WELL ES-SU/TU Online Uninterruptible Power Supplies

MEAN WELL ES-SU/TU Online Uninterruptible Power Supplies (UPS) are available in 3kVA, 6kVA, and 10kVA output capacities and feature advanced digital signal processor (DSP) control technology. These ES-SU/TU UPS systems deliver high-efficiency and stable power for mission-critical applications, including telecom base stations, data centers, and medical equipment. Additional features include an output power factor of 1, an LCD panel, an emergency power-off (EPO) function, USB/RS-232 communication interfaces, and a 50Hz/60Hz frequency conversion mode. MEAN WELL ES-SU/TU Online UPS systems support integration with diesel generators.
Infographic - MEAN WELL ES-SU/TU Online Uninterruptible Power Supplies

Features

  • Advanced DSP control technology
  • Supports integration with diesel generators
  • ≥0.99 input power factor
  • <5% input current harmonic distortion
  • Output power factor of 1
  • 50Hz/60Hz frequency conversion mode
  • EPO function
  • USB/ RS-232 communication interfaces
  • LCD panel

Applications

  • Mission critical
    • Data centers
    • Telecom base stations
    • Medical equipment

Comparison Chart

Chart - MEAN WELL ES-SU/TU Online Uninterruptible Power Supplies

Application Example

Infographic - MEAN WELL ES-SU/TU Online Uninterruptible Power Supplies
發佈日期: 2025-09-11 | 更新日期: 2025-10-08