Phoenix Contact Hum-Free Installation Contactors

Phoenix Contact Hum-Free Installation Contactors are designed to eliminate noise emissions from the coil while reliably and efficiently switching high-load currents. These versatile contactors offer a long service life and easy installation, ensuring a safe and stable controller. The series provides precise control over electrical loads, helping reduce energy consumption. Additional features include hum-free operation of switching devices, overvoltage protection, minimized maintenance effort and costs, and compatibility with modern automation technologies. Phoenix Contact Hum-Free Installation Contactors are ideal for use in residential, commercial, industrial, and building automation applications.

Features

  • Easy integration into existing systems and compatible with modern automation technologies
  • Hum-free operation of switching devices
  • High flexibility
  • Master switching tasks with extensive selection of NC and NO contacts, along with mono- and bi-stable versions
  • Narrow design saves space in control cabinet
  • Ensures stable switching operations
  • Precise control of electrical loads contributes to reducing energy consumption
  • Developed for long service life to minimize maintenance effort and costs

Applications

  • Building automation
  • Safety systems
  • Residential
  • Commercial
  • Industrial
  • Lighting
  • Power distribution
  • AC charging stations
  • Heating

Specifications

  • DIN rail-mounted device design for distribution boards
  • 16A to 63A rated current
  • 24V and 230V nominal input voltage
  • Hum-free input circuit
  • Varistor for protection against overvoltages
  • Electrical isolation (coil / contact)

Application Example

Infographic - Phoenix Contact Hum-Free Installation Contactors
發佈日期: 2026-01-23 | 更新日期: 2026-01-30