Trumeter Vista Touch Flow Indicators & Totalizers

Trumeter Vista Touch Flow Touchscreen Flow Rate Indicators and Totalizers are advanced panel meters for diverse industrial applications. These devices integrate seamlessly with a broad range of industrial flow sensors, serving as flow monitors, rate indicators, and totalizers. These IoT-ready panel meters support industry communication protocols such as Modbus RTU(RS485) and TCP/IP(Ethernet). The 65K full-color 70mm x 70mm graphics display with touchscreen interface provides full configurability with multiple, vibrant pre-loaded gauge options. Additional features include 0.1% accuracy across the input range, industry-standard 1/4 DIN mounting, and free access to the IoT Trumeter Cloud remote monitoring. Trumeter Vista Touch Flow Touchscreen Flow Rate Indicators and Totalizers help enhance efficiency and monitoring capabilities in industrial environments, providing an indispensable and versatile tool for modern industrial operations.

Features

  • 0.1% accuracy across input range
  • 65K full-color 70mm x 70mm (2.76" x 2.76") graphics display
  • Simple and intuitive touchscreen
  • Fully configurable from front panel
  • Advanced alarm notifications
  • Load and save configuration data to USB flash drive
  • Supports industry-standard Modbus RTU (RS485) and TCP/IP (Ethernet) for reliable data transmission
  • Free access to IoT Trumeter Cloud remote monitoring with texts and emails alarm notifications, enabling real-time data access and management
  • Industry-standard 1/4 DIN mounting ensures compatibility with existing systems
  • Ethernet and RS485 as standard
  • Modular pluggable quick connect/disconnect connectors
  • 3-year warranty

Configurable Display Options

Infographic - Trumeter Vista Touch Flow Indicators & Totalizers

Videos

發佈日期: 2024-07-30 | 更新日期: 2025-08-07