Advantech AIM-77S 10.1" Service Industry Tablets
Advantech AIM-77S 10.1" Service Industry Tablets are 10.1" Android OS industrial-grade tablets for use in retail, hospitality, and manufacturing. The highly integrated design of the Advantech AIM-77S includes optional MSR/NFC/barcode scanner features and expansion flexibility via versatile dockings with USB3.0, RJ45 (Ethernet), RJ48 (COM port), and RJ11 (cash drawer). The optimized power delivery design, various accessories, and an easy-to-clean/place/remove magnetic expansion port design allow the AIM-77S to serve equally well as a mobile or stationary tablet.Features
- RK3568 SoC with Android 12 OS
- 10.1" WXGA, anti-glare, anti-fingerprint LCD display with scratch-resistant and multi-finger support touchscreen
- Supports Wi-Fi® 6E and BLUETOOTH® 5.3 for lower latency, higher speed, and larger capacity
- IP54 rating and 1.2m drop resistant (with rugged case)
- Optional embedded MSR/NFC/barcode scanner
- Optional magnet dockings for versatile expansion flexibility
- PD 3.0 fast charging and long battery life for daily usage
- Intelligent power delivery design for longer battery lifespans in stationary scenarios
- Equipped with DeviceOn/iService software for remote device management
Applications
- Retail
- Hospitality
- Industrial
Specifications
- Storage
- 64GB eMMC5.1 (128GB optional)
- Up to 1TB microSD support
- 10.1" IPS TFT LCD panel
- Power system
- 45W PD3.0 15V/3A (USB Type-C®)
- 45W 12V/3.75A docking (16-pin pogo)
- 0°C to +40°C operating temperature range
- IP54 (non-MSR) environmental rating
- 75cm drop protection (up to 120cm onto plywood with rugged case)
- 271mm x 180mm x 17mm dimensions
Dimensions
System I/Os
發佈日期: 2025-09-04
| 更新日期: 2025-10-02