IDEC FT1A SmartAXIS PLC Controllers

IDEC FT1A SmartAXIS PLC Controllers are designed to provide unique features and advanced functions for applications that require limited I/O. These controllers are available in 12, 24, 40, and 48 I/O CPUs. The FT1A controllers feature an embedded RJ45 Ethernet port, Modbus TCP and RTU, embedded smart LCD/keypad, built-in 2-8 analog inputs, and 10A relay contacts. The FT1A SmartAXIS controllers are CE compliant, cULus listed, and class I division 2 rated for hazardous locations.

Controller Accessories

The FT1A-PM1 memory cartridge features a communication cartridge for the FT1A series. The FT1A-PC1 cartridge features an RS232C communication adapter for the FT1A series. The FT1A-PC2 cartridge features an RS485 communication adapter for the FT1A series. The FT1A-PC3 cartridge features an RS485 communication adapter for the FT1A series.

View Details

Training Kit FT1A Touch Software

The Training-Option1-FT1A software is a 3-day training touch kit software designed to improve Programmable Logic Controllers (PLC) and Human Machine Interface (HMI) knowledge.

View Details

Features

  • Embedded RJ45 Ethernet port
  • Modbus TCP and RTU
  • Embedded smart LCD/keypad
  • Built-in 2-8 analog inputs
  • 10A relay contacts
  • Built-in real-time clock
  • USB maintenance port
  • SD memory for data logging
  • 100KHz HSC and outputs
  • Class I division 2 hazardous locations

Overview of FT1A Controllers

IDEC FT1A SmartAXIS PLC Controllers
View Results ( 20 ) Page
零件編號 規格書 說明 顯示器類型 輸出類型 電源電壓 - 最小值 電源電壓 - 最大值 輸出數 輸入數 最低工作溫度 大小 IP額定值 最高工作溫度
FT1A-C14SA-B FT1A-C14SA-B 規格書 PLC控制器 3.8 PLC+HMI Color SourceOutput LED Transistor 24 VDC 4 Output 8 Input - 20 C 116 mm x 77 mm x 61.6 mm IP66 + 55 C
FT1A-C14KA-S FT1A-C14KA-S 規格書 PLC控制器 3.8 PLC+HMI Color Sink Output TFT Transistor 24 VDC 6 Output 8 Input - 20 C + 55 C
FT1A-H24RA FT1A-H24RA 規格書 PLC控制器 SmartAXIS 24I/O CPU DC power Monochrome Relay 24 VDC 8 Output 16 Input 0 C 119 mm x 60 mm x 110.3 mm + 55 C
FT1A-C14SA-S FT1A-C14SA-S 規格書 PLC控制器 3.8 PLC+HMI Color SourceOutput TFT Transistor 24 VDC 6 Output 8 Input - 20 C + 55 C
FT1A-C12RA-B FT1A-C12RA-B 規格書 PLC控制器 3.8 PLC+HMI Color Black Bezel LED Relay 24 VDC 24 VDC 4 Output 8 Input - 20 C 116 mm x 77 mm x 57.7 mm IP66 + 55 C
FT1A-H12RA FT1A-H12RA 規格書 PLC控制器 SmartAXIS 12I/O CPU DC power Relay 24 VDC 4 Output 8 Input 0 C 76 mm x 60 mm x 110.3 mm + 55 C
FT1A-C12RA-S FT1A-C12RA-S 規格書 PLC控制器 3.8 PLC+HMI Color Silvr Bezel TFT LCD Relay 24 VDC 4 Output 8 Input - 20 C 104.5 mm x 65.5 mm x 53.7 mm + 55 C
FT1A-H24RC FT1A-H24RC 規格書 PLC控制器 SmartAXIS 24I/O CPU AC power Monochrome Relay 100 VAC 240 VAC 8 Output 16 Input 0 C 119 mm x 78 mm x 110.3 mm + 55 C
FT1A-C14KA-B FT1A-C14KA-B 規格書 PLC控制器 3.8 PLC+HMI Color Sink Output LED Transistor 24 VDC 24 VDC 4 Output 8 Input - 20 C 116 mm x 77 mm x 61.6 mm IP66 + 55 C
FT1A-B12RA FT1A-B12RA 規格書 PLC控制器 SmartAXIS 12I/O CPU DC power Relay 24 VDC 4 Output 8 Input 0 C 70 mm x 60 mm x 110 mm + 55 C
發佈日期: 2023-04-17 | 更新日期: 2023-05-15