Banner Engineering DXM1200-Bx & DXM1200-X2 Controllers

Banner Engineering DXM1200-B1 and DXM1200-B2 Wireless Controllers and DXM1200-X2 Logic Controllers facilitate Industrial Internet of Things (IIoT) applications. The controllers interface local serial ports and local ISM radio devices to the internet using a cellular connection or wired Ethernet connection. The DXM1200-Bx variants both use a Sure Cross® DX80 wireless gateway or MultiHop radio with 900MHz or 2.4GHz ISM bands for long-range communication. The Banner DXM1200-X2 devices consolidate data from multiple sources using serial Modbus and local wireless networks to provide data processing and accessibility for host systems as a platform for IIoT. The DXM1200-X2 contains four Modbus clients and one wireless gateway, allowing concurrent communication with up to five independent networks. Data is collected into the internal logic controller to facilitate edge processing, protocol conversion to industrial Ethernet, and pushing information to Web servers.

Features

  • DXM1200-Bx
    • Wireless controllers
    • Uses Sure Cross DX80 Wireless Gateway or MultiHop radio with 900MHz or 2.4GHz ISM bands for long-range communication
    • Internal logic controller with action rules and ScriptBasic programming capable of developing simple or complex solutions to process, log, and control data to/from multiple wireless radios and sensors
    • Speed and memory
      • Internal processor
        • 2850 32-bit integer registers
        • 2000 floating-point registers
        • 1050 non-volatile 32-bit integer registers
      • Expanded ScriptBasic programming capability for faster script processing and ability to build more complex solutions with scripts
    • Automation protocols include Modbus/TCP, Modbus RTU, and EtherNet/IP™ for communications between PLCs, HMIs, or other local hosts
    • Visualize data and set alarms by sending data from the controller to the cloud either through BannerCDS.com or third-party cloud sites
  • DXM1200-X2
    • Logic controllers
    • Consolidates data from multiple sources using serial Modbus and local wireless networks
      • Data processing
      • Accessibility for host systems
      • Platform for IIoT
    • 4x individual Modbus clients and 1x wireless gateway for concurrent communication with up to 5x independent networks
    • Data collected into internal logic controller to facilitate edge processing, protocol conversion to industrial Ethernet, and pushing information to Web servers

Product Types

DXM1200-B1R1 - DXM1200-B1 wireless controller with DX80 ISM 900MHz radio
DXM1200-B1R2 - DXM1200-B1 wireless controller with DX80 ISM 900MHz MultiHop radio
DXM1200-B1R3 - DXM1200E-B1 wireless controller with DXM80 ISM 2.4GHz radio
DXM1200-B1R4 - DXM1200-B1 wireless controller with DX80 ISM 2.4GHz MultiHop radio
DXM1200-B2R1 - DXM1200-B2 wireless controller with DX80 ISM 900MHz radio
DXM1200-B2R2 - DXM1200-B2 wireless controller with DX80 ISM 900MHz MultiHop radio
DXM1200-B2R3 - DXM1200-B2 wireless controller with DX80 ISM 2.4GHz radio
DXM1200-B2R4 - DXM1200-B2 wireless controller with DX80 ISM 2.4GHz MultiHop radio
DXM1200-X2 - DXM1200-X2 wireless controller without DX80 ISM radio
DXM1200-X2R1 - DXM1200-X2 wireless controller with DX80 ISM 900MHz radio
DXM1200-X2R2 - DXM1200-X2 wireless controller with DX80 ISM 900MHz MultiHop radio
DXM1200-X2R3 - DXM1200-X2 wireless controller with DX80 ISM 2.4GHz radio
DXM1200-X2R4 - DXM1200-X2 wireless controller with DX80 ISM 2.4GHz MultiHop radio

DXM1200-Bx Connections

Block Diagram - Banner Engineering DXM1200-Bx & DXM1200-X2 Controllers

DXM1200-X2 Connections

Block Diagram - Banner Engineering DXM1200-Bx & DXM1200-X2 Controllers

DXM1200-Bx Base Board Diagram

Block Diagram - Banner Engineering DXM1200-Bx & DXM1200-X2 Controllers
發佈日期: 2024-04-10 | 更新日期: 2025-05-06