Littelfuse 354 PCB OMNI-BLOK® Molded Base Fuse Block

Littelfuse 354 PCB OMNI-BLOK® Molded Base Fuse Block offers a 30A current rating, 600VDC/AC voltage rating, and a -40°C to +85°C operating temperature range. This fuse box is designed for 3AB/3AG fuses, and it features a low-profile design with individual barriers that reinforce the fuse clips. The 354 PCB fuse block uses a unique design that permits the self-alignment of clips to the fuse cap, and the one-piece clip/terminal assures low contact resistance. Littelfuse 354 PCB OMNI-BLOK Molded Base Fuse Block has a 2200V minimum dielectric strength, tin-plated phosphorus bronze terminals, and a glass-reinforced thermoplastic base.

Features

  • Low profile
  • Provides protection against clip damage and electrical shock
  • Design permits self-alignment of clips to fuse cap
  • One-piece clip/terminal for low contact resistance
  • Individual barriers reinforce the fuse clips

Specifications

  • 2200V minimum dielectric strength
  • Tin-plated phosphorus bronze clip/terminals
  • Glass-reinforced thermoplastic base
  • 30A current rating
  • 600VDC/AC voltage rating
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Littelfuse 354 PCB OMNI-BLOK® Molded Base Fuse Block
發佈日期: 2024-08-16 | 更新日期: 2025-02-03