HUBER+SUHNER NANOBEND™ High Frequency Coaxial Cable Assemblies
HUBER+SUHNER NANOBEND™ High-Frequency Coaxial Cable Assemblies are flexible cables designed for low-profile, internal, point-to-point interconnections between RF modules within communications systems. The NANOBEND Cable Assemblies feature a 1.6mm outer diameter, -55°C to +200°C temperature range, 50Ω impedance, and up to 110GHz operating frequency. Connector configurations include HUBER+SUHNER-designed nano miniature connections (both plug and jack), SMA/SMA bulkhead, SMPM/SMPM Plus, SMP, SK/SK bulkhead, size 12 SMPM, size 16 SMPS, VITA 67.1/2 and VITA 67.3 SMPM, and VITA 67.3 SMPS connectors.Features
- 50Ω impedance
- Stock delivery on standard lengths
- Configurations applicable up to 110GHz
- -55°C to +200°C temperature range
- CuAg (SPC) wire inner conductor
- Extruded TFE dielectric
- CuAg (SPC) flat braided wire outer conductor
- Aluminum/polyimide tape barrier
- Stainless steel outer braid
- FEP jacket
- 1.6mm outer diameter
- 110GHz operating frequency
- 70.3% nominal velocity
- 5.08mm minimum static bend radius
Applications
- Defense
- Aerospace
- Space
- T+M monitoring
Products Available
- HUBER+SUHNER-designed nano miniature connections, both plug and jack
- SMA and SMA bulkhead connectors
- SMPM and SMPM Plus connectors
- SMP connectors
- SK and SK bulkhead connectors
- Size 12 SMPM connectors
- Size 16 SMPS connectors
- VITA 67.1/2 and VITA 67.3 SMPM connectors
- VITA 67.3 SMPS connectors
Videos
Associated Tool
發佈日期: 2022-01-03
| 更新日期: 2025-06-17