HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies
HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.Features
- 50Ω impedance
- Applicable up to 65GHz
- Direct replacement for 0.086" semi-rigid cables
- Stock delivery on standard lengths
Associated Tool
發佈日期: 2017-05-19
| 更新日期: 2025-06-17