Hirose Electric MF10S Waterproof Duplex Fiber Optic Connectors
Hirose Electric MF10S Waterproof Duplex Fiber Optic Connectors offer a 10Hz to 55Hz frequency range, UL94V-0 rating, and meet IP67 waterproof standards. MF10S Connectors are used in harsh outdoor environments and are tested for 500 hours in salt-fog. The 1.25mm diameter size can be used in space-restricted applications. Hirose MF10S Waterproof Duplex Fiber Optic Connectors are ideal for LED controllers, surveillance cameras, base stations, and outdoor meteorological instrumentation.Features
- 1.25mm diameter
- 10 to 55Hz frequency range
- UL94V-0 rating
- IP67 waterproof rating
- -40°C to +85°C operating temperature range
Applications
- Large LED controllers
- Surveillance cameras
- Base stations
- Railway monitoring
- Meteorological outdoor instrumentation
Flange Variations
發佈日期: 2019-08-01
| 更新日期: 2023-04-05