Hirose Electric HIF3 Ribbon Cable Connectors
Hirose Electric HIF3 Ribbon Cable Connectors are UL approved and compliant with MIL standards. These Hirose ribbon cable connectors feature 1A current rating and a -55°C to +85°C operating temperature range. HIF3 connectors come equipped with a mechanism to prevent misinsertion and are ideal for a wide variety of applications.Features
- Compliant with MIL standards
- UL approved
- Equipped with mechanism to prevent misinsertion
- Applicable cable 28AWG
- 2.54mm pitch
- Easy mate and unmate
- Easy IDC cable termination
Specifications
- 1A current rating
- -55°C to +85°C operating temperature range
- 200VAC voltage rating
- 40% to 80% operating moisture range
Dimensions (mm)
Misinsertion Prevention
發佈日期: 2018-03-28
| 更新日期: 2022-10-26