Hirose Electric DF12N 0.5mm Board-to-Board Connectors
Hirose Electric DF12N 0.5mm Board-to-Board Connectors are 0.5mm pitch SMT board-to-board connectors that feature pick and place mounting and a wide variety of stacking heights. These DF12N connectors operate at 0.3A rated current and 50VAC, 50VDC rated voltage. The DF12N gold-plated straight connectors that operate at -55°C to 125°C temperature range. These board-to-board connectors have a vacuum pick-up area to enable automatic mounting with the embossed tape packaging. The DF12N 0.5mm connectors come with an option of metal fitting considering the mounting on FPC. These connectors are ideal for board-to-board and board-to-FPC, FA cameras, service robots, IoT modules, patient care equipment, patient monitors, security systems, HMI, smart switches, and drones.Features
- Broad variations of stacking height:
- In addition to 0.5mm pitch ultra-miniature size connector, the stacking height of 3mm, 3.5mm, 4mm, and 5mm are provided
- Corresponding to automatic mounting:
- The connector has a vacuum pick-up area to enable automatic mounting with the embossed tape packaging
- Metal fitting available:
- The metal fitting to prevent solder peeling is provided, considering the mounting on FPC
Applications
- Board-to-board and board-to-FPC
- FA camera
- Service robot
- IoT modules
- Patient care equipment
- Patient monitors
- Facial massager
- Security systems
- Home use robot
- Smart door
- Meter
- Electronic mirror
- HMI
- Camera
- Driver monitoring system
- Drive recorder
- HUD
- Interior light
- IVI / navi
- Automotive
- Smart switch
- Drone
Specifications
- 500MΩ minimum insulation resistance @100VDC
- 50mΩ maximum @ 20mVAC or less 1kHz, 1mA
- 0.3A rated current
- 50VAC rated voltage
- -40% to 80% operating humidity range
- -55°C to 125°C operating temperature range
Pick and Place Mounting
View Results ( 92 ) Page
| 零件編號 | 規格書 | 定位數 | 間距 | 额定电流 | 額定電壓 | 觸點电镀 |
|---|---|---|---|---|---|---|
| DF12NB(3.0)-30DS-0.5V(51) | ![]() |
30 Position | 0.5 mm (0.02 in) | 300 mA | 50 V | Gold |
| DF12NB-60DS-0.5V(51) | ![]() |
60 Position | 0.5 mm (0.02 in) | 300 mA | 50 V | Gold |
| DF12NC(4.0)-30DP-0.5V(51) | ![]() |
30 Position | 0.5 mm (0.02 in) | 300 mA | 50 V | Gold |
| DF12NC(3.0)-30DP-0.5V(51) | ![]() |
30 Position | ||||
| DF12NB(3.0)-14DS-0.5V(51) | ![]() |
14 Position | 0.5 mm (0.02 in) | 300 mA | 50 V | Gold |
| DF12NC-20DS-0.5V(51) | ![]() |
20 Position | 0.5 mm (0.02 in) | 300 mA | 50 V | Gold |
| DF12NC(3.5)-30DP-0.5V(51) | ![]() |
30 Position | ||||
| DF12NB-32DS-0.5V(51) | ![]() |
32 Position | ||||
| DF12NC(3.0)-36DS-0.5V(51) | ![]() |
36 Position | ||||
| DF12NC(3.0)-20DP-0.5V(51) | ![]() |
20 Position | 0.5 mm (0.02 in) | 300 mA | 50 V | Gold |
發佈日期: 2024-12-19
| 更新日期: 2025-07-02