Hirose Electric DM3 microSD™ Card Connectors

Hirose DM3 microSD™ Card Connectors are extremely small size devices featuring reverse card insertion protection, effective ground and shield configuration, and rigid and strong construction. The card detection switch is normally open. Hirose DM3 microSD™ Card Connectors include push-push with ejection mechanism;hinge, push-pull, manual without ejection mechanism; and push-pull, manual without ejection mechanism options.

Features

  • Extremely small size
  • Reverse card insertion protection
  • Effective ground and shield configuration
  • Rigid and strong construction
  • Card detection switch

Specifications

  • 8 contacts
  • 1 row
  • 1.1mm pitch
  • 500mA current rating
發佈日期: 2014-10-21 | 更新日期: 2022-03-11