Hirose Electric DF60F Wire-to-Board Connectors

Hirose Electric DF60F Wire-to-Board Connectors feature finger-safe (electric shock prevention) type and 5-point contact structure. These connectors include a secure lock mechanism and molded lace design. The DF60F connectors operate at -55°C to +105°C temperature range. These connectors also feature high current capacity, 5-point contact structure, and 30 mating/unmating cycles. Hirose DF60F Connectors function with 55A rated current and 3000V maximum withstand voltage. These connectors are ideal for automotive, robotics, power conditioner, server, servo amplifier and motor, and medical.

Features

  • Finger-safe (electric shock prevention) type
  • Molded lance design
  • High current capacity
  • Secure lock mechanism ensuring complete mating
  • Highly reliable 5-point contact structure
  • Mis-insertion prevention for headers
  • Solder crack prevention

Applications

  • Robotics
  • Automotive
  • Power conditioners
  • Servo amplifiers and motors
  • Medical
  • Server

Specifications

  • -55°C to +105°C operating temperature range
  • 55A rated current
  • 1000VAC/DC rated voltage
  • 30 mating/unmating cycles
  • 3000V maximum withstand voltage
發佈日期: 2019-08-21 | 更新日期: 2023-04-10