Hirose Electric DF20 SignalBee 1.0mm Board-to-Cable Connectors
Hirose Electric DF20 SignalBee 1.0mm Board-to-Cable Connectors are 1mm pitch, double-row connectors for notebook PCs and various portable devices. Hirose DF20 SignalBee 1.0mm Board-to-Cable Connectors offer a narrow width (5.0 to 6.4mm) and length (7.2mm to 27.3mm), permitting end-to-end mounting of several connectors. The series has 10 to 50 contacts and is offered in straight or right-angle connector orientations.
Features
- 1mm contact pitch allows reliable solder and cable termination
- Effective electrical connection is assured with a 1mm wipe of mating contacts
- Narrower external width and length
- Redesigned metal fittings decrease the overall length of the board-mount receptacle and permit end-to-end mounting of several connectors
- Automatic equipment board placement
- Straight-type pin headers come with a 5.4mm x 4.6mm flat platform to allow vacuum pick-up and placement on the board
- Product variations
- Available with 10, 20, 30, 40, and 50 contacts
- Pin headers are available with or without board-positioning bosses
- Users can order pin headers in straight or right-angle types
Applications
- Notebook PCs
- Small office automation equipment
- Small consumer devices
- Portable devices
Product Highlights
Additional Resources
發佈日期: 2019-08-02
| 更新日期: 2026-02-02