Hirose Electric 1.85mm Coaxial Connectors

Hirose 1.85mm Coaxial Connectors are IEC Standard Compliant (IEC 61169-32). The connectors are compatible with 67GHz configurations and have a nominal characteristic of 50Ω. 1.85mm connectors applications include optical transmission devices, data transmission measuring, radio communication equipment, and measuring instruments.

Features

  • IEC Standard Compliant 1.85mm coaxial connector (IEC 61169-32)
  • Compatible with the frequency range of up to 67GHz
  • RoHS2 compliant

Applications

  • Optical transmission devices
  • Measuring for data transmission
  • Radio communication equipment
  • Measuring instruments
發佈日期: 2019-11-11 | 更新日期: 2023-04-12