Heyco Liquid Tight-Strain Relief Bushings & Plier

Heyco Liquid Tight-Strain Relief Bushings are low-profile co-molded nylon and elastomer parts that function as a liquid-tight strain relief with a cable. These strain relief bushings can be pre-assembled to the cable before installation. The liquid-tight strain relief bushings meet UL strain relief requirements without bending or kinking the cable. These cable mount assemblies are available in multiple sizes for cable diameters ranging from 0.280" (7.1mm) to 0.440" (11.2mm).

Features

  • Functions as a liquid tight-strain relief with a cable
  • cULus approved under UL 514B
  • Low profile design with height above panel is less than 0.188" (4.8mm)
  • Can be pre-assembled to the cable before installation
  • Assembles to cables with a simple hand plier for easy installation
  • Smooth, rounded interior edges for ease of installation

Associated Product

Pliers

View Results ( 13 ) Page
零件編號 規格書 說明
0029A 0029A 規格書 電纜密封套、應變消除裝置和線夾 NYLON PLIER ADAPTOR USE WITH 0029
1063 1063 規格書 電纜密封套、應變消除裝置和線夾 LTBSR 875-094-330 FOR .875in MNT HOLE
1064 1064 規格書 電纜密封套、應變消除裝置和線夾 LTBSR 875-188-330 FOR .875in MNT HOLE
1065 1065 規格書 電纜密封套、應變消除裝置和線夾 LTBSR 875-094-440 FOR .875in MNT HOLE
1066 1066 規格書 電纜密封套、應變消除裝置和線夾 LTBSR 875-188-440 FOR .875in MNT HOLE
1067 1067 規格書 電纜密封套、應變消除裝置和線夾 LTBSR 875-094-330 WHITE
1068 1068 規格書 電纜密封套、應變消除裝置和線夾 LTBSR 875-188-330 WHITE
1069 1069 規格書 電纜密封套、應變消除裝置和線夾 LTBSR 875-094-440 WHITE
1070 1070 規格書 電纜密封套、應變消除裝置和線夾 LTBSR 875-188-440 WHITE
1071 1071 規格書 電纜密封套、應變消除裝置和線夾 LTBSR 875-094-330 LIGHT GRAY
發佈日期: 2019-04-03 | 更新日期: 2023-04-03