HARTING Han® HPR Single-Pole Connectors
HARTING Han® HPR Single-Pole connectors meet the increasing demands in high-power systems that need quick disconnects for large high-current cables up to 800A. The robust metal shell of the HARTING Han HPR Single-Pole Connectors enable use in high shock and vibration environments, such as railways. These connectors also serve reliability-focused segments, such as renewable energy. The two coding cavities offer 36 possible keying configurations. The recessed O-ring provides high ingress protection (IP68/69k). This product is outdoor rated with resistance to UV and corrosion.Features
- This product is outdoor-rated - UV- and corrosion-resistant
- Two coding cavities
- Recessed O-ring
- Metal contour interface
Applications
- Power distribution
- Traction motors
- Inverters
- Wind turbines
Specifications
- 250A, 350A, 650A, and 800A current ratings
- Up to 4kV voltage rating
- 360° shielding possible
- -40°C to +125°C temperature range
- IP68/69k ingress protection
- Integrated keying
- Certifications
- CE
- DNV GL
Videos
Additional Resources
發佈日期: 2025-02-03
| 更新日期: 2025-09-04