HARTING Coaxial D-Sub Connectors
HARTING Coaxial D-Sub Connectors are available in two variants: inner conductor soldered and outer part crimped (solder / crimp termination), as well as inner and outer part crimped (crimp / crimp termination). The crimp / crimp version is recommended for medium to large volumes because crimping is faster than soldering. The series offers a 2A working current, 750V / 50Hz test voltage, and ≤10mΩ contact resistance. HARTING Coaxial D-Sub Connectors operate in a 0 to 2GHz frequency range and -55°C to +135°C temperature range.Features
- 2 variants available
- Inner conductor soldered and outer part crimped (solder / crimp termination)
- Inner and outer part crimped (crimp / crimp termination)
- Copper alloy contacts
- Crimp / crimp version recommended for medium to large volumes
Specifications
- 2A working current
- 750V / 50Hz test voltage
- ≤10mΩ contact resistance
- 50Ω and 75Ω impedance
- 0 to 2GHz frequency range
- -55°C to +135°C temperature range
發佈日期: 2019-06-25
| 更新日期: 2023-12-20