Halo Microelectronics HL7593 I2C Programmable 3A DVS Buck Converters
Halo Microelectronics HL7593 I2C Programmable 3A Dynamic Voltage Scaling (DVS) Buck Converters offer a maximum output current of 3A, 2.5V to 5.5V input voltage range, and 48µA quiescent current. These converters offer 2.4MHz pulse width modulation (PWM) with seamless PWM/pulse frequency modulation (PFM) switching for light-load efficiency and excellent load and line transient. The HL7593 series provides comprehensive protection and an I2C interface with SM, FM, FM+, and HS modes. Halo Microelectronics HL7593 I2C Programmable 3A DVS Buck Converters are ideal for application processors, smartphones, tablets, and handheld devices.Features
- Synchronous buck converter
- Comprehensive protection
- Input undervoltage lockout (UVLO)
- Input overvoltage (OVP)
- Overcurrent and short-circuit
- Thermal shutdown
- 2.4MHz PWM with seamless PWM/PFM switching for light-load efficiency
- DVS with programmable voltage slew rate
- Excellent load and line transient
- I2C interface with SM, FM, FM+, and HS modes
Applications
- Application processors
- Memory, hard disk drives, and SSDs
- Smartphones
- Tablets
- Handheld devices
Specifications
- 2.5V to 5.5V input voltage range
- 0.600V to 1.394V programmable output voltage
- 3A maximum output current
- 48µA quiescent current in PFM tristate
- 15-bump, 0.4mm-pitch, 2.01mm x 1.21mm WLCSP package
發佈日期: 2020-12-07
| 更新日期: 2024-07-05