Greenliant G32U/G72U High Capacity Industrial SSDs

Greenliant G3200 SATA 2.5” and G7200 NVMe U.2 High-Capacity Industrial solid state drives (SSDs) are designed for primary storage applications requiring high reliability with sustainable low-latency and high IOPS performance. G32U and G72U products support AES-256 hardware encryption to protect sensitive user data and include power interrupt data protection to help prevent data loss during unexpected power failures. Greenliant G32U/G72U High-Capacity Industrial SSDs implement on-chip adaptive RAID for the highest levels of data integrity. EX Series G32U and G72U SSDs, designed with EnduroSLC™ Technology, provide ultra-robust data retention, consistent performance, and reach ultra-high write endurance of 30 DWPD for 5 years.

Features

  • High reliability:
    • Unrecoverable Bit Error Rate (UBER): 1 sector per 1027-bits read
    • On-chip adaptive RAID for reliable failover
  • Advanced data security:
    • AES 256-bit encryption
    • End-to-end data path protection
    • Secure erase/data sanitization
  • Sustainable and low latency for optimized performance
  • Hot pluggable support
  • Wide range of capacities:
    • SLC (EX series): 800GB to 1.92TB
    • TLC (PX series): 1.92TB to 7.68TB
  • -40°C to 85°C industrial operating temperature range

Applications

  • Cloud computing
  • Enterprise datacenter
  • Transporation
  • Industrial control
  • Communications
  • Web/applications hosting
  • Computer-Aided Design (CAD)
  • Content Delivery Network (CDN)
  • Aerospace
  • Defense
  • High-performance database
  • Virtual Desktop Infrastructure (VDI)
發佈日期: 2023-09-25 | 更新日期: 2023-10-16