Fluke 279 FC True RMS Thermal Multimeter

Fluke 279 FC True RMS Thermal Multimeter is a full-featured digital multimeter (DMM) with an integrated thermal imager. By combining the DMM and thermal imager, the Fluke 279 FC provides engineers with a first-line troubleshooting tool for electrical equipment. The user can check for hot spots on high-voltage equipment/transformers and detect the heating of fuses, wires, insulators, connectors, splices, and switches. This Fluke thermal multimeter makes it easier to help find, repair, validate, and report issues easier and faster. Fluke 279 FC is compatible with the  iFlex® flexible current clamp. With iFlex, the user can measure current in hard-to-reach spaces. Fluke Connect® allows for memory storage and wireless data transfer.

Features

  • Full-featured multimeter with a built-in thermal imager
  • Measurement functions
    • AC voltage with a low-pass filter
    • DC voltage
    • Resistance
    • Continuity
    • Capacitance
    • Diode test
    • Min/Max/Avg
    • AC current (with iFlex)
    • Frequency
  • Thermal imaging reveals many electrical issues quickly and safely, eliminating the need for time-consuming testing and validation
  • Two-in-one tool designed to increase productivity
  • iFlex expands measurement capabilities up to 2500AAC
  • Designed for durability
    • Built to withstand a 3-meter drop
    • Double insulated with raised rubber holster for increased protection
  • 3-year warranty

Applications

  • Industrial
  • Facilities maintenance

Specifications

  • 1% accuracy
  • 600mV to 1kV voltage range
  • 600Ω to 50MΩ resistance range
  • 1000nF to 9999µF capacitance range
  • Display
    • 3.5" diagonal screen
    • 1000-count capacitance
    • 6,000-count volts, amps, and ohms
    • 10,000-count frequency
    • 4/sec update rate
  • 99.99Hz, 999.9Hz frequency
  • 999.9A, 2.5kA current rating
  • 600V, 1kV voltage rating
  • Infrared camera
    • -10°C to +200°C range
    • 0.1°C measurement resolution
    • Fixed focus
  • 2.4GHz ISM band RF communication
  • Temperature ranges
    • -10°C to +50°C operating
    • -20°C to +60°C storage
  • Fluke BP500 lithium-ion battery, 10-hour life minimum

Videos

發佈日期: 2016-05-10 | 更新日期: 2022-03-11