Amphenol FCI PwrBlade® ULTRA HD+ BTB Connectors
Amphenol FCI PwrBlade® ULTRA HD+ BTB Connectors feature an enhanced high-power contact design capable of providing up to 100A current per contact. These connectors provide high-density signal options with up to 6 signal pins per column. The PwrBlade ultra HD+ connectors incorporate silver-based plating technology GCS® which ensures current carrying capability and ultra-low end-of-life maximum contact resistance of 0.4mΩ. These connectors maintain a low profile of 11.40mm height above the board that enables airflow for efficient system cooling. Typical applications include AC/DC pluggable power supplies, servers, data centers, storage sleds, artificial intelligence/machine learning, and robotics.Features
- High-density power contact design
- Highly configurable tooling design
- Low-profile configuration 11.4mm height above board
- GCS® based plating technology
- Up to 100A per contact (per 4 adjacent) and up to 140A maximum (per 1 adjacent) current density
- Wide range of power and signal contact combinations
- Termination flexibility
- Enables maximum airflow and are ideal for 1U power supplies or power distribution
- Permits high durability and low contact resistance
- Reduces connectors end module width permitting 26% space reduction
- Optimized guide pin design for space savings
- Solder or press-fit tails
Applications
- AC/DC pluggable power supplies
- Servers
- Data centers
- Storage sleds
- Storage requirements IT&D
- Artificial intelligence/machine learning
- Robotics
Specifications
- Power contacts:
- Up to 100A/contact at 30ºC T-rise in still air (4 adjacent contacts)
- 65A/contact (4 adjacent contacts) low power contact current rating
- Operating voltage:
- 380V - high power on 7.00mm pitch
- 180V - high power on 5.00mm pitch
- 200V - low power on 3.5mm pitch
- >1000MΩ maximum insulation resistance at end of life
- Contact resistance:
- 0.4mΩ maximum power contact at end of life
- -40ºC to 125ºC operating temperature range
- Approvals and certification:
- UL approved (E66906)
- EIA-364
- UL 94V-0 flammability
Videos
發佈日期: 2024-11-05
| 更新日期: 2025-07-03