Amphenol FCI Bergstak® Board-to-Board Connectors
Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.Applications
- Industrial
- Telecom
- Datacom
- Automotive
- Medical
Featured Products
Amphenol FCI BergStak® FPC Jumpers
Board-to-board solutions that provide mating reliability and high design flexibility.
Amphenol FCI BergStak® Secure Connectors
One-time-use and multi-times-use solutions with unique shield design to protect signal transmission.
Amphenol FCI BergStak® 0.635mm連接器
具有3 mm的低堆疊高度,提供80和140個位置,0.635 mm的微間距,支援高達8 Gb/s的訊號速度。
Amphenol FCI BergStak® 0.40mm Self-Alignment B2B Connectors
Stack height of 3.50mm & 30 positions, extendable up to 10-60 positions in 10-position increments.
Amphenol FCI BergStak® 0.5mm間距連接器
堆疊高度從3 mm至6 mm(以0.5 mm增量),以及以10個位置增量的10到60個位置。
Amphenol FCI BergStak® 0.50mm Self-Alignment B2B Connectors
Stack height of 3mm and 50 positions extendable across 20 to 60 positions in increments of 10.
Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors
Designed for high-speed and high-density parallel board-to-board applications.
Amphenol FCI BergStak® FX10 0.5mm Board-to-Board Connectors
Provides fast data transmission of up to 15Gb/s+, designed for high-speed, high-density uses.
Amphenol FCI BergStak® 0.8mm Connectors
Connectors supporting a wide range of mezzanine, board-stacking, data, and industrial applications.
Amphenol FCI BergStak 0.80mm Shielded Board-to-Board Connectors
Supports high-speed data applications up to 10Gb/s, shielded design for superior EMC performance.
Amphenol FCI BergStak+™ 0.8mm Mezzanine Connectors
Offers board-to-board solutions for high-speed applications with up to 16Gb/s data transfer rate.
Amphenol FCI BergStak HS™ 0.80mm Board-to-Board Connectors
120 positions with options from 40 to 140 and a 5mm stack height with options for 5mm and 12mm.
Amphenol FCI BergStak® Lite 0.8mm連接器
為用於高密度應用的高經濟效益解決方案。
- Amphenol FCI