Fairview Microwave N Male Open Circuit Connector Caps

Fairview Microwave N Male Open Circuit Connector Caps are available with either no chain or with a 2.5", 2.76", or 3.75" chain. These dust caps are designed as non-shortening and feature nickel-plated construction that ensures their durability. Dust caps are essential for precision connectors, protecting them from dust, corrosion, and potential damage when being used on test and measurement equipment. Fairview Microwave N Male Open Circuit Connector Caps are offered with chains to prevent loss or misplacement.

Features

  • Protects against dust and contaminants
  • Protects against physical damage
  • Nickel-plated body
  • Chains available, depending on model

Applications

  • General-purpose laboratory use
  • Test and measurement
發佈日期: 2025-12-12 | 更新日期: 2026-01-13