onsemi N-Channel PowerTrench® SyncFET™ MOSFETs

onsemi N-Channel PowerTrench® SyncFET™ MOSFETs are designed to minimize losses in power conversion applications and reduce on-state resistance. The N-Channel PowerTrench SyncFET MOSFETs utilize silicon technology to enhance performance and lower overall system costs. With an integrated Schottky diode, these onsemi N-Channel PowerTrench SyncFET MOSFETs offer similar performance (high power and current handling) of a separate MOSFET and Schottky rectifier in one package. This integration reduces space by as much as 50% and provides cost savings and manufacturing throughput (or "time") savings. Applications can include notebooks, servers, telecom, DC-DC buck converters, high-efficiency DC-DC switch-mode power supplies, and synchronous rectifiers for DC-DC converters.

Features

  • Low RDS(on)
  • Advanced Package and Silicon combination for low RDS(on) and high efficiency
  • SyncFET Schottky Body Diode
  • N-Channel Polarity 
  • Single Type 

Applications

  • Notebooks
  • Servers
  • Telecom
  • DC-DC Buck Converters
  • High-Efficiency DC-DC Switch Mode Power Supplies
  • Synchronous Rectifier for DC-DC Converters
  • Low Side Switch
View Results ( 7 ) Page
零件編號 規格書 Id - C連續漏極電流 Rds On - 漏-源電阻 說明
FDMC7660S FDMC7660S 規格書 20 A 2.5 mOhms MOSFET 30V N-Chan SyncFET PowerTrench
FDMS0312S FDMS0312S 規格書 19 A 3.6 mOhms MOSFET 30V N-Chan SyncFET PowerTrench
FDMC7672S FDMC7672S 規格書 14.8 A 5 mOhms MOSFET 30V/20A N-Chan PowerTrench SyncFET
NTMFS4C022NT1G NTMFS4C022NT1G 規格書 136 A 1.7 mOhms MOSFET TRENCH 6 30V NCH
FDMS0310AS-NC FDMS0310AS-NC 規格書 80 A 4.3 mOhms MOSFET PT8 N 30/20 SYNCFET
FDMS0312AS-NC FDMS0312AS-NC 規格書 70 A 5 mOhms MOSFET PT8 N 30/20 SYNCFET
FDMS0312S-NC FDMS0312S-NC 規格書 83 A 4.9 mOhms MOSFET PT8 30V/20V NCH ERTREN
發佈日期: 2011-12-15 | 更新日期: 2025-10-01