onsemi / Fairchild Fairchild Semiconductor FAN73711高電流、高側閘極驅動器IC

Fairchild Semiconductor FAN73711高電流、高側閘極驅動器IC是單片高側設備,可以驅動高速MOSFET和IGBT操作,可達+600V。FAN73711具有緩沖輸出級,所有電晶體都具有高脈沖電流驅動能力,以及最小的交越導通。Fairchild Semiconductor的高壓處理和普通模式雜音消除技術,使高側驅動器能夠在高dv/dt的雜音環境下穩定工作。進階電位平移電路可提供VS高達9.8伏(典型值)、 VBS為15伏的高側閘極驅動器操作。當VBS低於規定的閥值電壓時,UVLO電路可以防止出現故障。高電流和低輸出電壓降低功能使FAN73711閘極軀動器IC適用於等離子顯示面板、電機驅動變頻器、開關電源,以及高功率DC-DC轉換器。

特點

  • Floating channel for bootstrap operation to +600V
  • 4A/4A sourcing/sinking current driving capability
  • Common-mode dv/dt noise canceling circuit
  • 3.3V and 5V input logic compatible
  • Output in-phase with input signal
  • Undervoltage lockout for VBS
  • Built-in shunt regulator on VDD and VBS
  • 8-lead small outline package (SOP)

應用

  • High-speed gate driver
  • High-power buck converter
  • Motor drive inverter
  • Sustain switch driver in PDP applications
  • Energy recovery circuit switch driver in PDP applications

Internal Block Diagram

結構圖 - onsemi / Fairchild Fairchild Semiconductor FAN73711高電流、高側閘極驅動器IC
發佈日期: 2011-04-07 | 更新日期: 2023-03-09