onsemi FAN7171 High-Current Gate Drive ICs

onsemi FAN7171 High-Current High-Side Gate Drive ICs are automotive high voltage ICs (HVIC) gate drivers that deliver an integrated inverter solution with high efficiency, more drive current and more robustness in harsh automotive applications. The FAN7171 is a monolithic high-side gate driver IC that can drive high speed MOSFETs and IGBTs that operate up to +500V. Greater drive capability enables higher power systems with an increase in power efficiency. Typical applications for these devices include electric and hybrid electric DC-DC power supplies and power inverters, diesel and gasoline injectors and valves as well as MOSFET and IGBT high-side driver applications.

Features

  • Floating Channels for Bootstrap Operation to +600V
  • Typically 4A/4A Sourcing/Sinking Current Driving Capability
  • Common-Mode dv/dt Noise Canceling Circuit
  • Built-in Under-Voltage Lockout for VBS
  • Matched Propagation Delay for Both Channels
  • 3.3V and 5V Input Logic Compatible
  • Output In-phase with Input

Applications

  • Diesel and gasoline Injectors/Valves
  • MOSFET-and IGBT high side driver applications
  • High-Speed Gate Driver
  • High-Power Buck Converter
  • Motor Drive Inverter
發佈日期: 2012-03-20 | 更新日期: 2022-06-09