Ezurio Nitrogen8M Plus System-on-Module (SOM)

Ezurio Nitrogen8M Plus System-on-Module (SOM) offers an i.MX-based Nitrogen platform built with industry-leading audio, voice, and video processing. The i.MX8M Plus application processors are ideal for applications ranging from consumer home audio to industrial building automation and mobile computers. A robust set of populated attributes allows embedding into various applications.

Features

  • 4x Cortex-A53 + Cortex-M7 integrated with a Neural Processing Unit (NPU) of 2.25 TOPS
    • Keyword detection, noise reduction, and beamforming
    • Speech recognition
    • Image recognition
  • 2x 8GB LPDDR4 RAM
  • 16x 128GB eMMC
  • 2x 4-lane MIPI-CSI camera inputs
  • HDR-capable Image Signal Processor (ISP) supporting up to 2x cameras
    • Supports up to 12MP at 30fps or 4kp45 when 1x camera is used
    • When using two cameras, each supports up to 1080p80
  • 1x dual-link LVDS interface (2 x 4-lane)
  • 1x 4-lane MIPI-DSI display (up to 1080p)
  • HDMI 2.0a Tx up to 1080p60 or 4k30, 2.1 eARC supported
  • High-performance GPU3D (GC7000UL), 2D graphics (GC520L)
  • HiFi4 audio DSP operating up to 800MHz
  • 1x PCI Express (PCIe), single-lane supporting PCIe Gen 3
  • 2x Controller Area Network (FlexCAN) modules, each optionally supporting flexible data rates (FD)
  • 2x USB 3.0 host controllers
    • 3x USB 3.0 host via a USB hub
    • USB 3.0 OTG (via carrier)
  • 3x Ultra-Secure Digital Host Controller (µSDHC) interfaces
    • 1x for Wi-Fi
    • 1x for eMMC
    • 1x exposed to the carrier board
  • 2x Ethernet controller, capable of simultaneous operation
    • 1x Gigabit Ethernet controller with support for EEE, Ethernet AVB, and IEEE1588
    • 1x Gigabit Ethernet controller with support for TSN, EEE, and Ethernet AVB
  • 4x universal asynchronous receiver/transmitter (UART) modules
  • 6x I2C modules
  • Designed to leverage the advantages of the NXP i.MX8M Plus applications processors
  • Designed for mass production use
  • Guaranteed 10-year lifespan

Applications

  • Consumer home audio
  • Industrial building automation
  • Mobile computers

Specifications

  • Operating temperature ranges
    • 0°C to +70°C commercial
    • -40°C to +85°C industrial
  • 5VDC supply voltage
  • 1.8GHz maximum CPU clock

Block Diagram

Block Diagram - Ezurio Nitrogen8M Plus System-on-Module (SOM)

NXP i.MX8M PLUS Processor Block Diagram

Block Diagram - Ezurio Nitrogen8M Plus System-on-Module (SOM)

Nit8MP_EVAL_KIT - Nitrogen8M Plus Evaluation Kit

發佈日期: 2023-07-11 | 更新日期: 2024-04-19