Evans TDE Hybrid Capacitors
Evans TDE Hybrid Capacitors provide high power density with a 60VDC to 110VDC rated voltage range and 2200μF to 25,000μF capacitance range in a 1.4" x 1.4" square case. These TDE devices utilize sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte, with the components being hermetically sealed in a welded tantalum case with a glass-to-metal seal. The capacitors are rated for a lifetime of more than 2000 hours and offer an unlimited shelf life. The series is RoHS 9/10 compliant to EU RoHS Directive 2011/65/EU and features an ECCN EAR99 export classification and ANSI J-STD-002 solderability. Evans TDE Hybrid Capacitors are ideal for industrial, energy, space, and military applications.
Features
- Sintered tantalum anodes and ruthenium oxide-coated cathodes operate in aqueous electrolyte
- 1.4" x 1.4" square case
- Hermetically sealed
- Welded tantalum case with glass-to-metal seal
- Ultra-high power density for tantalum capacitor technology
- Unlimited shelf life
Applications
- Industrial
- Space
- Energy
- Military
Specifications
- 60VDC to 110VDC rated voltage range
- 2200μF to 25,000μF capacitance range
- >2000hrs life at +85°C and rated voltage
- -55°C to +85°C or +125°C operating temperature range, with voltage derating
- ANSI J-STD-002 solderability
- ECCN EAR99 export classification
- RoHS 9/10 compliant to EU RoHS Directive 2011/65/EU
- Negative terminal is 60/40 SnPb-plated copper wire
- Positive terminal is 60/40 SnPb-plated nickel tube
Dimensions
發佈日期: 2025-07-16
| 更新日期: 2026-06-18