New Age Enclosures Large Rugged Utility Enclosure
New Age Enclosures Large Rugged Utility Enclosure features a 6.2" x 3.7" x 1.95" package designed to withstand harsh environments. This impact-resistant enclosure includes an O-ring seal for resistance to water, oil, dirt, and dust. The case is constructed using high-strength, injection-molded UL 94V-0 HB, RoHS-compliant acrylonitrile styrene acrylate (ASA) plastic. The enclosure accommodates a 0.062" thick PCB measuring 5.70" x 2.70". Tamper-resistant, zinc-plated assembly screws are included. New Age Large Rugged Utility Enclosure is ideal for use in outdoor and industrial environments.
Features
- 6.2" x 3.7" x 1.95" dimensions
- Injection-molded black UL 94V-0 HB, RoHS-compliant ASA plastic
- High strength and resists impact
- Accommodates 0.062" thick PCB measuring 5.70" x 2.70"
- Designed to withstand harsh environments
- O-ring seal resists water, oil, dirt, and dust, equivalent to IP67 rating
- Tamper-resistant, zinc-plated assembly screws
- Manufactured in the USA
Applications
- Outdoor
- Industrial
Exploded View
發佈日期: 2022-08-17
| 更新日期: 2026-01-08