Alliance Memory MT46H Automotive LPDDR SDRAM

Alliance Memory MT46H Automotive LPDDR SDRAM with bidirectional data strobe per byte of data (DQS) includes auto-refresh and self-refresh modes. The DQS is edge-aligned with data for READs and center-aligned with data for WRITEs. This LPDDR SDRAM provides Deep Power-Down (DPD), Status Read Register (SRR), and selectable output Drive Strength (DS). This LPDDR SDRAM offers a concurrent auto precharge option supported by Differential clock inputs (CK and CK#). The MT46H LPDDR SDRAM features four internal banks for simultaneous operation and internal, pipelined Double Data Rate (DDR) architecture. This LPDDR SDRAM operates at a -25°C to 85°C temperature range (wireless), and offers an 8K refresh count.

Features

  • Bidirectional data strobe per byte of data (DQS)
  • Internal, pipelined Double Data Rate (DDR) architecture; two data accesses per clock cycle
  • Differential clock inputs (CK and CK#)
  • Commands entered on each positive CK edge
  • DQS edge-aligned with data for READs; center-aligned with data for WRITEs
  • 4 internal banks for concurrent operation
  • Data Masks (DM) for masking write data; one mask per byte
  • 2, 4, 8, or 16 Programmable Burst Lengths (BL)
  • Concurrent auto precharge option is supported
  • Auto refresh and self-refresh modes
  • Temperature-Compensated Self-Refresh (TCSR)2
  • Partial-Array Self Refresh (PASR)
  • Deep Power-Down (DPD)
  • Status Read Register (SRR)
  • Selectable output Drive Strength (DS)
  • Clock stop capability
  • 64ms refresh; 32ms for the automotive temperature range

Specifications

  • -25°C to 85°C operating temperature range (wireless)
  • 8K refresh count
  • 1.7V to 1.95V supply voltage range
發佈日期: 2024-01-11 | 更新日期: 2024-02-02