Teltonika RUTM52 Dual 5G Routers
Teltonika RUTM52 Dual 5G Routers are designed to offer high-speed and uninterrupted connectivity solutions. These routers support SA and NSA architectures to leverage the 5G infrastructure. The RUTM52 routers include dual 5G modems, multi-WAN capabilities, and a 4G LTE Cat 20 fallback. These routers feature a 16MB serial NOR flash, 5W idle power consumption, and reboot/user default reset/factory reset button. The RUTM52 routers comply with CE, UKCA, RCM, FCC, IC, EAC, UCRF, and WEE regulations. These routers operate within the -40°C to 60°C temperature range and are IP30-rated. The RUTM52 routers are compatible with RMS and are ideal for secure remote management.Features
- Mobile:
- Possibility to use different PDNs for multiple network access and services
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Framed routing: Support an IP network behind 5G UE
- Wireless:
- ESSID stealth mode
- Allowlist and blocklist wireless MAC filter
- Network:
- Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, NHRP), and policy-based routing
- Connection monitoring: Ping reboot, Wget reboot, periodic reboot, LCP, and ICMP for link inspection
- Firewall: Port forward, traffic rules, custom rules, and TTL target customization
- Initial virtual routing and forwarding (VRF) support
- Traffic management: Real-time monitoring, wireless signal charts, and traffic usage history
- Security:
- 802.1x port-based network access control client
- Port and tag-based VLAN separation
- Access control: Flexible access control of SSH, web interface, CLI, and Telnet
- VPN:
- GRE tunnel and GRE tunnel over IPsec support
- SSTP client instance support
- ZeroTier VPN client support
- WireGuard VPN client and server support
- Location tracking:
- GPS, GLONASS, BeiDou, Galileo, and QZSS
- GNSS coordinates via WebUI, SMS, TAVL, and RMS
- NMEA 0183
- Power:
- 4-pin industrial DC power socket
- 9VDC to 50VDC input voltage range, reverse polarity protection, and surge protection >51VDC 10μs max
- 5W idle power consumption
- Operating environment:
- 10% to 90% non-condensing humidity range
- -40°C to 60°C operating temperature range
- IP30 rated
- Complies with CE, UKCA, RCM, FCC, IC, EAC, UCRF, and WEE regulations
Applications
- Secure remote management
- Mission-critical requirements
Kit Contents
- RUTM52 Router
- 18W PSU
- 8 x 5G mobile antennas (magnetic mount and SMA male)
- 2 x Wi-Fi® antennas (magnetic mount, RP-SMA male, and 1.5m cable)
- 1 x GNSS antenna (adhesive, SMA male, and 3m cable)
- Ethernet cable (1.5m)
- SIM adapter kit
- Quick Start Guide (QSG)
- Packaging box
Front View
Back View
Additional Resource
Videos
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
發佈日期: 2025-01-09
| 更新日期: 2025-05-02