Teltonika RUT59 Cellular Router
Teltonika RUT59 Cellular Router features one digital input, one digital output, 2 SIM slots, and one 4-pin power connector. This router consists of a MediaTek dual-core 880MHz MIPS1004Kc CPU, 256MB RAM, 16MB of serial NOR, and 256MB of serial NAND flash storage. The RUT59 cellular router provides DIN rail, wall mount, and flat surface mounting options and comes in 132mm x 44.2mm x 95mm dimensions. This router is integrated with 4 x SMA for Mobile and 1 x SMA for GNNS antenna connectors. The RUT59 cellular router is IP30 ingress protection rated and operates from -40°C to 75°C temperature range.Features
- Mobile module:
- 5G: Sub-6GHz SA, NSA 2.4, 3.4Gbps DL (4x4 MIMO) 900, and 550Mbps UL (2x2 MIMO)
- 4G LTE: DL Cat 19 1.6Gbps (4x4 MIMO) and UL Cat 18 200Mbps
- MediaTek, dual-core, 880MHz, MIPS1004Kc CPU
- 256MB RAM
- Flash storage:
- 16MB of serial NOR and 256MB of serial NAND
- Antennas:
- 4 x SMA for mobile
- 1 x SMA for GNNS
- 2 x external SIM holders (2FF) SIM
- Power consumption:
- 5W (idle)
- 18W (maximum)
- DIN rail, wall mount, and flat surface mounting options
- 10% to 90% non-condensing operating humidity
- -40°C to 75°C operating temperature range
- IP30 ingress protection rating
Router Overview
發佈日期: 2025-07-14
| 更新日期: 2025-08-05