Silicon Labs xGM270S-EK2715A Module Explorer Kit
Silicon Labs xGM270S-EK2715A Module Explorer Kit is an ultra-low-cost, small-form-factor development and evaluation platform for the MGM270S Wireless Gecko Module. The Silicon Labs xGM270S-EK2715A is ideal for developing energy-friendly connected Internet of Things (IoT) applications and supports the development of 2.4GHz Wireless IoT devices. Protocols include 802.15.4 (Zigbee® PRO/Green Power, Connect and Proprietary), BLUETOOTH® Low Energy (Bluetooth 5.x), and Multiprotocol.
Features
- Based on the MGM270SC22SNA4 +6.5 dBm 2.4GHz SiP Module
- PCB slot antenna (2.4GHz band)
- 32-bit Arm® Cortex®-M33 with 76.8MHz maximum operating frequency
- 768KB Flash and 64KB RAM
- 2x user LEDs and 2x pushbuttons
- 20-pin 2.54mm breakout pads
- mikroBUS™ socket
- Qwiic® connector
- Simplicity link adapter
- SEGGER J-Link debugger
- Virtual COM (VCOM) port
- Packet Trace Interface (PTI)
- USB-powered
Applications
- Industrial automation
- Access control
- Power tools
發佈日期: 2026-02-02
| 更新日期: 2026-02-03