Renesas Electronics RTK0EG0044S01001BJ Evaluation System for RX671
Renesas Electronics RTK0EG0044S01001BJ Evaluation System for RX671 is a kit created for evaluating the RX671 group of MCUs. This capacitive touch evaluation system makes it easy for designers to evaluate touch solutions. The RTK0EG0044S01001BJ evaluation kit consists of two boards, an RX671 CPU board and a self-capacitance evaluation board. The CPU board is equipped with the RX671 MCU and 2 PMOD connectors to easily connect extension modules such as LDC via SPI and Wi-Fi® modules. The self-capacitance evaluation board features built-in three switches, one wheel, one slider, and typical capacitive touch keys, so users can evaluate their favorite touch-key type. The capacitive-touch evaluation system for RX671 and capacitive touch solutions allow even a beginner to develop touch-key functions since they support touch-key development with the RX671.Features
- Use to evaluate various touch functions (button, slider, and wheel)
- Supports simple prototyping
- Use as a reference when designing boards or software
- Equipped with RX671 MCU (R5F5671EHDFP)
- Capacitive touch sensor (CTSUa) pin 17 channels available
- Easily adjust the sensitivity by using QE for capacitive touch:
- Easy operation with an intuitive interface
- Easy to develop touch interfaces even for beginners with GUI
- Automatically output adjusted source code
Boards Overview
Additional Resource
發佈日期: 2023-06-30
| 更新日期: 2023-09-14