Silicon Labs FGM230S +14dBm Radio Board

Silicon Labs FGM230S +14dBm Radio Board works with the WSTK main board (not included) to support the development of Wireless IoT devices. The Silicon Labs devices are based on Sub-GHz wireless protocols for Proprietary, Connect, Wi-SUN, Sidewalk, and WM-BUS. The kit includes a +20dBm 868 or 915MHz radio board that provides a complete reference design for the FGM230S module, with the matching network for +14dBm covering 868 or 915MHz.

Features

  • +14dBm radio board based on the xG23 QFN44 SiP module
  • SMA connector
  • Medium Security

Kit Contents

  • 1x BRD4328A or BRD4328B xG23 868-915MHz +14dBm radio board
  • 1x 868MHz antenna
  • 1x 915MHz antenna
發佈日期: 2022-11-15 | 更新日期: 2022-11-15