STMicroelectronics STEVAL-16GZMAI VD16GZ S-Board Hardware Kit
STMicroelectronics STEVAL-16GZMAI VD16GZ S-Board Hardware Kit is configured to evaluate the operation of the integrated VD16GZ image sensor. The comprehensive and versatile hardware kit includes all the required hardware, from electronics to optics, to conduct a thorough product evaluation or to integrate the product into the rest of the system instantly. Integration onto embedded processing platforms is via the FFC connector and cable, which offers a plug-and-play connection to platforms.The STMicro VD16GZ S-Board features an architecture that adds maximum flexibility for customizing a setup. The non-glued lens embedded in the kit can be used or removed for a different lens. Equipped with an M12 lens holder, the kit can be customized to an application with a broad range of M12 or smaller off-the-shelf lenses. The standard FFC connector enables cables of various lengths or pinouts to adapt to a setup.
Features
- Comprehensive hardware kit including:
- Sensor board that embeds a VD16GZ image sensor with an FFC output connector
- M12 lens holder is screwed onto the board
- Default non-glued lens that the user can focus according to needs, or replace with another compatible lens
- Ribbon cable to connect directly to embedded processing boards
- Highly versatile kit:
- Flexibility to focus the provided nonglued lens to your needs
- Flexibility to replace the default lens with any other M12 or smaller lens
- Flexibility to use it on embedded processing platforms as is, or on computers when connected to the EVK Main kit from ST
- Instant integration onto embedded processing platforms:
- Native MIPI CSI-2 output and I2C communication interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
- Various Linux drivers are available for free download on st.com to make software integration instant
- Ready for sensor evaluation on PC:
- Connect the VD16GZ S-Board kit to the generic EVK Main to turn it into a USB solution for PC-based evaluation
- Evaluation software GUI for PC is available for free download on st.com
Kit Contents
- Sensor board with VD16GZ image sensor
- FFC output connector
- M12 lens holder
- Default non-glued lens
- Ribbon cable
Split View
Top View
發佈日期: 2025-08-11
| 更新日期: 2025-08-18