Monolithic Power Systems (MPS) EV5491-C-00A Evaluation Board

Monolithic Power Systems (MPS) EV5491-C-00A Evaluation Board is designed to demonstrate the capabilities of the MP5491, a quad-channel laser diode (LD) current source for optical modules. The device integrates four high-accuracy current sources for the LD. The MP5491 is well-suited for the transmitter optical subassembly (TOSA) of a quad, small form factor, pluggable (QSFP) optical modules.

The Monolithic Power Systems (MPS) MP5491 also integrates 6-channel general-purpose outputs (GPOs). These output statuses can be configured via the I2C interface. A typical application for this device is optical modules.

Features

  • A 4-channel accurate current source
  • Configurable current for 10-bit digital-to-analog converter (DAC)
  • Up to 250mA current per channel
  • Configurable current source slew rate
  • Output discharging for the disabled IDx pin(s)
  • Current source output Short-Circuit Protection (SCP)
  • 6-channel independent GPO outputs
  • I2C control interface
  • I2C hardware reset (HRESET)

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EV5491-C-00A Evaluation Board
發佈日期: 2024-11-14 | 更新日期: 2024-11-21