Techway TigerFMC Micro FireFly™ High-Speed Optical FMCs
Techway TigerFMC Micro FireFly™ High-Speed Optical FPGA Mezzanine Cards (FMCs) provide high-density, high-speed optical communications in industrial or rugged formats. These FMCs allow designers to use microfootprint optical and copper interconnects interchangeably within the same connector system. TigerFMC manages up to twelve channels at 14Gbps, organized in 10TX+10RX or 12RX+12TX formats, and is dedicated to high-bandwidth data communication in industrial environments. All TigerFMC mezzanine easily integrate into existing systems, such as VPX boards or emerging architectures. Compliant with VITA 57.1 and VITA 57.4 standards, the Techway TigerFMC fits all FMC and FMC+ carrier boards.Features
- Based on SAMTEC’s FireFly™ Micro Flyover System
- VITA 57.1 and 57.4 compliant
- Up to 12x full-duplex links
- Up to 25Gbps per link
- Connections
- MTP24-M or MTP12-M connectors on front
- MT ferrules on the rear (on demand)
- Programmable oscillators
- Air or conduction-cooled
- Operating temperature ranges
- 0°C to +70°C standard
- -40°C to +85°C extended
- Future proof
- Miniature footprint
- High-performance versatility
- High density
- Ease-of-routing
- Ease-of-assembly
- Signal integrity
- Ready-to-use, 100% FMC and FMC+ compliant
- Easy to use with no specific firmware required
- Protocol agnostic
- Suitable for legacy issue
Applications
- Video broadcast and switching
- Legacy system upgrades
- RADAR/SONAR
- Electronic warfare
- Telecom
- Avionics
Videos
Additional Resources
Related Accessories
- ACC00009 - MTP12-F to 8xLC Simplex Harness, 1m Length
- ACC00004 - MTP24-F to 24xLC Simplex Harness, 2m Length
- ACC00067 - Optical Trunk Cable MTP12-F to MP12-F, 1m Length, Polarity B
- ACC00048 - MTP/MPO Trunk Cable OM4 24-Core MTP (Female) to MTP (Female), Polarity Type A, Purple, 1m Length
- ACC00073 - Optical Loopback Module, 24 CH, 850nm, MTP24-F
發佈日期: 2023-09-27
| 更新日期: 2023-11-03