Microchip Technology KSZ8895 EDS2 Daughter Card

Microchip Technology KSZ8895 EDS2 Daughter Card is designed for the evaluation of the KSZ8895 Gigabit Ethernet RGMII switch when used with an EDS2-compatible host board. This card features a VXM7-9013-25M0000 crystal for 25MHz and a 24AA014H I2C serial EEPROM for board identification. The KSZ8895 card includes a green LED indicator for the 1V2 power rail and test points for GPIOs, power rails, and GND. This card is compliant with the SODIMM EDS2 interface specification.

Features

  • KSZ8895 Gigabit Ethernet transceiver with RMII
  • VXM7-9013-25M0000 crystal for 25MHz
  • MIC2790N reset supervisor with reset LED indicator
  • 24AA014H I2C serial EEPROM for board identification
  • MDC/MDIO management interface
  • Compliant with the SODIMM EDS2 interface specification
  • Test points for GPIOs, power rails, and GND
  • Green LED indicator for 1V2 power rail

Block Diagram

Block Diagram - Microchip Technology KSZ8895 EDS2 Daughter Card
發佈日期: 2025-06-22 | 更新日期: 2025-07-15