Silicon Labs BG22 BLUETOOTH® Wireless Direction Finding Pro Kit

Silicon Labs BG22 BLUETOOTH® Wireless Direction Finding Pro Kit is a cutting-edge solution for Bluetooth 5.1, Angle of Arrival (AoA), and Angle of Departure (AoD) applications. The Silicon Labs BG22 kit includes a 4x4 antenna array board that is the cornerstone of any successful locator or gateway design. With the reference designs and detailed documentation included in the Pro Kit, create high-volume, scalable direction-finding solutions easily. Take Bluetooth technology to the next level with the Silicon Labs BG22 BLUETOOTH® Wireless Direction Finding Pro Kit.

Features

  • 160mm x 160mm, 16 antenna array (4x4 matrix)
  • Based on EFR32BG22 wireless SoC
  • Reference design files provided

Kit Contents

  • 1x BRD8010B Debug Adapter Board with Simplicity Mini+ Connector
  • 1x SLCBL007 Mini+ Simplicity Cable

Applications

  • Location tracking and mapping in real-time
  • Asset tracking in warehouses, factories, and other large facilities
  • Precision navigation for autonomous vehicles and drones
  • Detection and tracking of moving objects
發佈日期: 2022-06-20 | 更新日期: 2025-03-24