iVativ EVIA SDIO Module Micro SD Evaluation Kit
iVativ EVIA SDIO Module Micro SD Evaluation Kit is configured to evaluate the operation of the EVIA SDIO module, using Wi-Fi® and BLUETOOTH® communication. The kit includes everything required for verification and application development using a host platform. The iVativ EVIA is a high-performance certified wireless module supporting dual-band 1-stream (1T1R) Wi-Fi 802.11a/b/g/n/ac. The small form factor module delivers superior Wi-Fi for an ideal user experience.
Features
- SDIO 3.0 for host interfaces
- Wi-Fi technology with low power dual-band (2.4GHz and 5GHz), 1-stream MU-MIMO 802.11ac
- Operating modes: STA, SoftAP, P2P group owner, P2P client, STA + SoftAP, STA + P2P group owner, STA + P2P client , support for multiple BSSIDs (2 softAPs + STA)
- Available in M.2 form-factor
- Module power save with deep sleep mode, protocol power save modes - legacy, UAPSD, and GreenTx
- Host power save of WoW, FW offloading
- Enterprise security (STA only)
- WMM, DFS (Master, Client)
- 11r/FT, legacy fast roaming
- 802.11ai: FILS-SK in STA mode
Applications
- Industrial IoT
- Security cameras
- Automotive in-vehicle infotainment
- PoS terminals
- Printers
Kit Contents
- 1x SDIO Micro SD EVK
- 4x legs for SDIO EVK
- 1x U.FL flag antenna
- 1x Toradex Ixora board with power adaptor
- 1x IDC-DB9 male adapter cable
- 1x USB-serial converter
- Software drivers for the following development boards
- Toradex Ixora or i.MX6 Sololite
Additional Resources
Connection Overview
發佈日期: 2025-07-24
| 更新日期: 2026-07-17