首頁
最新產品
元件類別新品
嵌入式解決方案
工程工具
通訊開發工具
乙太網開發工具
EVB-LAN8670-RMII Evaluation Board - Microchip Technology
Microchip Technology EVB-LAN8670-RMII Evaluation Board
Enlarge
Microchip Technology EVB-LAN8670-RMII Evaluation Board enables 10BASE-T1S Ethernet communication. It works with the SAM E54 Curiosity Ultra Development Board or the SAM E70 Xplained Ultra Evaluation Kit.
Features
RMII to 10BASE-T1S interface card
Reduced Media Independent Interface (RMII)
Connects to MCUs offering RMII
Connects to Microchip MCU evaluation boards
Screw terminal for direct cable connection
Configurable on-board termination
Related Products
Utilizes Microchip’s LAN9500A Hi-Speed USB 2.0 to 10/100 Ethernet controller.
Hardware platform for evaluating the ATSAME70 and ATSAMS70 MCU families.
緊湊型、低功率、單埠10BASE-T1S以太網物理層收發器。
Features an integrated programmer and debugger, so additional hardware is not required to start.
Enlarge
發佈日期: 2022-06-13
| 更新日期: 2025-03-25