MYIR MYC-LR3576 System-On-Modules (SOMs)

MYIR MYC-LR3576 System-On-Modules (SOMs) are compact (43mm x 45mm), high-performance solutions for embedded design projects. The Rockchip RK3576 processor powers the MYIR MYC-LR3576 and features a quad-core Arm® Cortex®-A72, quad-core Arm Cortex-A53, a 6 TOPS NPU, and a 3D GPU. The devices support video decoding up to 8K at 30fps or 4K at 120fps (H.265/VP9/AVS2/AV1) and encoding up to 4K at 60fps (H.265/H.264) for superior video quality.

The modules integrate 4GB/8GB LPDDR4X and 32GB/64GB eMMC and offer extensive I/O connectivity via a 381-pin LGA package. Compatible with Linux and Debian, it is ideal for applications in industrial automation, AIoT, edge computing, smart devices, and multimedia systems, combining high performance with low power consumption.

Features

  • Rockchip RK3576 Octa-core Arm Processor with Quad Arm Cortex-A72 cores at 2.2GHz and Quad Arm Cortex-A53 cores at 1.8GHz
  • Neural Processing Unit (NPU) operating at up to 6TOPS, 3D GPU
  • Supports up to 4K at 120fps high frame rate video decoding
  • 4GB/8GB LPDDR4X, 32GB/64GB eMMC, 32Kbit EEPROM
  • 381-pin expansion interface with LGA package
  • Supports Linux and Debian OS

Applications

  • Industrial automation
  • AIoT
  • Edge computing
  • Smart devices
  • Multimedia systems

Block Diagram

Block Diagram - MYIR MYC-LR3576 System-On-Modules (SOMs)
發佈日期: 2024-11-25 | 更新日期: 2025-02-20