NexCOBOT EBC 358X Single Board Computer (SBC)

NexCOBOT EBC 358X Single Board Computer (SBC) is a 3.5” embedded SBC equipped with an Intel® Atom® x6000 processor. This device includes four DDR4 SO-DIMM sockets up to 32GB DDR4 3200MHz with non-ECC support and an integrated UHD graphic controller. The EBC 358X SBC supports triple display VGA, HDMI, LVDS, TPM 2.0, 1 x M.2 Key B, and 12V or 24V auto detect. This computer operates at a temperature range from -40°C to 80°C with a relative humidity of 10% to 95% (operating and non-condensing) and 5% to 95% (non-operating and non-condensing). Typical applications include outdoor systems installed in harsh environments, home automation, and thin clients.

Features

  • Intel® Atom® x6000 processor
  • 1 x SO-DIMM DDR4 with non-ECC SO-DIMM 3200MHz up to 32GB
  • Support triple display VGA, HDMI, and LVDS
  • 2 x Intel GbE LAN, 2 x USB 3.2 (Gen1), 3 x USB 2.0, and 3 x RS23x
  • 1 x RS232/485/422, 1 x SATA3.0 , 8-bit GPIO, and HD audio
  • 1 x M.2 Key B
  • TPM 2.0
  • 12V or 24V auto detect
  • -40°C to 80°C (based on the cooler kit) board-level operation temperature
  • Relative humidity:
    • 10% to 95% (operating, non-condensing)
    • 5% to 95% (non-operating, non-condensing)
  • Meet CE/FCC Class A certification

Specifications

  • CPU/Chipset:
    • Inte®l Atom® x6000 series processors and BGA 1493
    • Intel Atom x6425E processor, quad-Core, 1.5M cache, 2GHz (3GHz), and 12W
    • Intel Atom x6413E processor, quad-Core, 1.5M cache, 1.5GHz (3GHz), and 9W
    • Intel Atom x6211E processor, dual-Core, 1.5M cache, 1.3GHz (3GHz), and 6W
  • DDR4-3200 SO-DIMM sockets supported main memory
  • AMI (UEFI) BIOS
  • Display:
    • 1 x VGA (resolution up to 1920 x 1080 @ 60Hz)
    • 1 x HDMI 1.4b (resolution up to 3840 x 2160 @ 30Hz)
    • 1 x dual channel 18/24-bit LVDS (resolution up to 1920 x 1080 @ 60Hz)
    • 1 x SATA 3.0/1 x SATA power connector x 1(+5V) storage
  • Expansion slot:
    • 1 x full-size mPCIe with nano-SIM (support PCIe/USB 2.0 interface)
    • 1 x M.2 3042 Key B (support SATA/PCIe/USB 3.2 Gen1) with nano-SIM
  • Rear I/O:
    • 2 x USB 3.2 Gen 1
    • 2 x GbE LAN (Intel i210-IT)
    • 2 x USB 2.0
    • 1 x VGA and 1 x HDMI connector
  • Internal I/O:
    • 2 x USB 2.0 (pin header)
    • 4 x serial ports:
      • 1 x RS232 and 2 x RS232/485/422
    • 1 x front panel header and 8-bit digital I/O(4-In/4-Out)
    • WDT supports onboard TPM 2.0
    • HD audio (line-out, SPK-out, and mic-in)
    • 1 x fan connector
    • 1 x 4-pin (2 x 2) ATX power connector
  • Power requirement:
    • 1 x 4-pin (2 x 2) ATX power connector
      • Input power DC 12V or 24V only
    • Support both AT and ATX power supply mode

Applications

  • Outdoor systems installed in harsh environments
  • Home automation
  • Thin clients

Block Diagram

Block Diagram - NexCOBOT EBC 358X Single Board Computer (SBC)

Board Overview

NexCOBOT EBC 358X Single Board Computer (SBC)
發佈日期: 2024-10-03 | 更新日期: 2024-10-21