Innodisk AXMB-D150-A00 Motherboard
Innodisk AXMB-D150-A00 Motherboard is integrated with Intel® core ultra 7 processor 265H. This board is equipped with Intel core ultra series 2 platform-certified components and is available in a Mini-ITX form factor (170mm x 170mm). The AXMB-D150-A00 motherboard delivers 97TOPS for edge AI computing. This board features a 5.3GHz maximum frequency, 28W CPU TDP, and 64GB maximum capacity. The AXMB-D150-A00 motherboard operates within the 0°C to 60°C temperature range and 12V DC power input voltage. This board complies with CE/FCC/RoHS/UKCA regulations.Features
- Platform:
- Core ultra 7 processor 265H Intel CPU
- 16 Threads
- 5.3HGz maximum frequency
- 24MB cache
- 28W CPU TDP
- Insyde SPI 256Mbit BIOS
- Intel AI boost up to 97TOPS through (CPU+GPU+NPU)
- Memory:
- DDR5 6400MT/s and 2 x 262pin DDR5 CSODIMM
- 64GB (up to 32GB per slot) (2 x 8GB, total 16GB pre-installed)
- Expansion:
- M.2 2242/3052 B Key:
- 1 x (PCIe Gen 4 x1/USB 3.0), with Nano SIM socket
- M.2 2280 M Key:
- 1 x (PCIe Gen 4 x4), 512GB M.2 SSD pre-installed
- M.2 2230 E Key:
- 1 x (PCIe Gen 4 x1/USB 2.0/CNVi)
- PCIe x8:
- 1 x (PCIe Gen 5)
- External I/O:
- 1 x USB4 (40Gbps) (Thunderbolt 4 support PD 15W 5V@3A)
- 4 x USB 3.2 Gen 2x1 (10Gbps)
- 1 x Mic-in and 1 x Line-outAudio (Realtek ALC897)
- 1 x HDMI-In (micro-HDMI)
- Internal I/O:
- 2 x 2.5" SATA III SSD/HDD
- RS232/422/485 COM1
- RS232/422/485 COM2
- RS232/422/485 COM3
- RS232/422/485 COM4
- 2 (x4 Lane) and 1 x MIPI over Type-C® cameras pre-installed
- 2 x USB 2.0
- 0°C to 60°C operating temperature range
- 12V DC power input voltage
- Complies with CE/FCC/RoHS/UKCA regulations
Applications
- Computing intelligence
Block Diagram
發佈日期: 2025-04-01
| 更新日期: 2025-07-17